- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1871334-3
TE Connectivity / AMP Brand
1871334-3
Conn FFC Connector RCP 80 POS 0.5mm Solder ST SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871334-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:FFC Connector
-
Number of Contacts:80
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:33,33 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:47mm x 6.7mm x 8.9mm
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.