- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-87133-4
1-87133-4
TE Connectivity / AMP Brand
16 LOCKING CLIP HSG DR MRKD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16 LOCKING CLIP HSG DR MRKD
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 16
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1871334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
600
$6.51
1,200
$3.45
1,800
$2.43
2,400 +
$2.38
Click for Quote
Log in
to unlock special pricing