- Home ›
- All Products›
- 1871304-1
1871304-1
TE Connectivity / AMP Brand
DYNAMIC D1000 REC CONT L PRE TIN REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1000 REC CONT L PRE TIN REEL
Search Keywords: 18713041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871304-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Receptacle
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
Connector System:Component-to-Wire
-
Wire Size:28 – 22 AWG, .08 – .38 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Width:.027 in, .7 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Reel & Box
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
27,000
$0.1672
54,000
$0.0882
81,000
$0.0607
108,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing