- Home ›
- All Products›
- 1871132-3
1871132-3
TE Connectivity / AMP Brand
DYNAMIC D7 SOCKET CONT ASSY AG PL #10-12
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D7 SOCKET CONT ASSY AG PL #10-12
Search Keywords: 18711323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871132-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Application:Power
-
Contact Current Rating (Max):65 A
-
Contact Type:Socket
-
Connector System:Component-to-Wire
-
Contact Mating Area Plating Material:Gold
-
Mating Pin Diameter:.25 in, 6.28 mm
-
Wire Size:12 – 10 AWG, 2.7 – 6.6 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
75
$30.29
150
$16.04
225
$11.29
300 +
$11.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments