- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1871132-2
1871132-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 8AWG Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 8AWG Tray
Search Keywords: 18711322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871132-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:65 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
75
$30.44
150
$16.11
225
$11.34
300 +
$11.11
Click for Quote
Log in
to unlock special pricing