- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1871132-1
1871132-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 6AWG Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Contact SKT Crimp ST Cable Mount 6AWG Tray
Search Keywords: 18711321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:65 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
834
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
29 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$31.86
25
$31.78
50
$31.70
75
$31.62
150
$16.74
225
$11.78
300 +
$11.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments