- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1871131-3
1871131-3
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 8AWG Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
Contact PIN Crimp ST Cable Mount 8AWG Tray
Search Keywords: 18711313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871131-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Copper
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$18.78
25
$18.73
50
$18.68
75
$18.64
150
$11.47
225
$9.08
300 +
$8.90
Click for Quote
Log in
to unlock special pricing