- Home ›
- All Products›
- 1871131-1
1871131-1
TE Connectivity / AMP Brand
DYNAMIC D7 PIN CONTACT NML AG PL #06
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DYNAMIC D7 PIN CONTACT NML AG PL #06
Search Keywords: 18711311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871131-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Type:Pin
-
Contact Current Rating (Max):65 A
-
Contact Mating Area Plating Material:Silver
-
Circuit Application:Power
-
Connector System:Component-to-Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Pin Diameter:.25 in, 6.28 mm
-
Wire Size:6 AWG, 10.6 – 16.7 mm²
-
Packaging Method:Box & Tray
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,634
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$28.65
25
$28.58
50
$28.51
75
$28.43
150
$15.05
225
$10.59
300 +
$10.38
Click for Quote
Log in
to unlock special pricing