- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1871058-4
1871058-4
TE Connectivity / AMP Brand
PCI EXPRESS CONN. EON TYPE, 16
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXPRESS CONN. EON TYPE, 16
Product Highlights:
- Family Name = PCI Express
- PCB Mount Angle = Vertical
- 82 Dual Positions
- 164 Positions
- Housing Color = Black
Search Keywords: 18710584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:N/A
-
Pitch:2 mm
-
Number of Contacts:164
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$12.43
250
$10.29
500
$9.78
750
$9.33
1,500
$9.08
2,250
$9.03
3,000 +
$8.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments