- Home ›
- All Products›
- 1871058-2
1871058-2
TE Connectivity / AMP Brand
PCI EXPRESS CONN. EON TYPE, 64P, L=2.0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXPRESS CONN. EON TYPE, 64P, L=2.0
Search Keywords: 18710582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871058-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Circuit Application:Signal
-
Packaging Quantity:40
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.1 A
-
Ejector:Without
-
PCB Contact Termination Area Plating Material Thickness:.5 µm
-
Number of Positions:64
-
Number of PCB Mount Retention Features:2
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:50 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Bus Type:PCI Express
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Product Weight:2.863 g
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Length:1.535 in, 39 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.433 in, 11 mm
-
Connector Width:.35 in, 8.88 mm
-
Packaging Method:Box & Tray , Tray
-
PCI Generation:2 & 3
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
40
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
320
$12.93
640
$6.84
960
$4.82
1,280 +
$4.72
Click for Quote
Log in
to unlock special pricing