- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1871058-1
TE Connectivity / AMP Brand
1871058-1
PCI EXPRESS CONN. EON TYPE, 36P, L=2.0
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1871058-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | PCI Express Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | PRESS FIT |
| Card Thickness: | 1.57 mm |
| Pitch: | 1 mm |
| Number of Contacts: | 36 |
| Operating Temperature: | -40 to 85 °C |