- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-87022-9
1-87022-9
TE Connectivity / AMP Brand
MOD II POST PLTD 15 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 15 AU
Product Highlights:
- Contact Type = Square Post
- Length = 15.95 mm
- Phosphor Bronze Contact Base Material
- Gold (15) Contact Plating, Mating Area, Material
- Packaging Method = Reel
Search Keywords: 1870229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87022-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20,000
$0.3574
40,000
$0.1886
60,000
$0.1297
80,000 +
$0.1271
Click for Quote
Log in
to unlock special pricing