- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-86561-0
1-86561-0
TE Connectivity / AMP Brand
Contact - AMPMODU Series - Pin - Crimp - .100 Centerline Connectors - 22 AWG - 26 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact - AMPMODU Series - Pin - Crimp - .100 Centerline Connectors - 22 AWG - 26 AWG.
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords: 1865610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86561-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
You may purchase all in-stock quantity of 297
Stock lot only:
297
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.4694
500
$0.4267
1,000
$0.4026
2,500
$0.3746
5,000
$0.3728
7,500
$0.3719
10,000 +
$0.3709
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT