- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-86479-8
1-86479-8
TE Connectivity / AMP Brand
28 MODII HDR DRRA UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
28 MODII HDR DRRA UNSHRD .100
Search Keywords: 1864798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86479-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$38.31
25
$38.22
50
$38.12
75
$38.03
150
$20.13
225
$14.17
300 +
$13.88
Click for Quote
Log in
to unlock special pricing