- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-86479-4
1-86479-4
TE Connectivity / AMP Brand
04 MODII HDR DRRA UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR DRRA UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 8.08 mm
Search Keywords: 1864794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86479-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.518
100
$1.380
300
$1.350
500
$1.330
1,000
$1.290
2,500
$1.240
5,000
$1.180
7,500
$1.170
10,000 +
$1.070
Click for Quote
Log in
to unlock special pricing