- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-86427-1
1-86427-1
TE Connectivity / AMP Brand
03 MODIV HSG SR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03 MODIV HSG SR MRKD .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1864271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86427-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
807
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.24
50
$3.80
100
$3.71
250
$3.63
500
$3.56
1,000
$3.50
2,500
$3.45
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing