- Home ›
- All Products›
- 1-863705-0
1-863705-0
TE Connectivity / AMP Brand
LGH-1L LEAD SGL MOLDED END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1L LEAD SGL MOLDED END
Product Highlights:
- Lead Assembly
- 25 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 203.20 mm
- Barrel Depth = 42.93 mm
Search Keywords: 18637050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-863705-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector System:Wire-to-Wire
-
Wire Size:16 AWG
-
Contact Protection:Without
-
Connector Product Type:Lead Assembly
-
Shielded:No
-
Positive Stop Ferrule:Without
-
Packaging Quantity:1
-
Packaging Method:Package
-
Number of Positions:1
-
Contact Type:Socket
-
Sealable:No
-
Mating Alignment:With
-
Operating Voltage:25000 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:8 in, 203.2 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
7
$415.83
13
$237.08
19
$171.22
25 +
$167.80
Click for Quote
Log in
to unlock special pricing