- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-863702-3
1-863702-3
TE Connectivity / AMP Brand
LGH-1 LEAD DBL END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1 LEAD DBL END
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 304.80 mm
- Barrel Depth = 22.35 mm
Search Keywords: 18637023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-863702-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$1,429.27
10
$754.34
15
$518.77
20 +
$508.40
Click for Quote
Log in
to unlock special pricing