- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 1-863701-9
TE Connectivity / AMP Brand
1-863701-9
LGH 1 MLD END ELECT LEAD
View Datasheet Ask the Datasheet Accessories Notify Me
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 406.40 mm
- Barrel Depth = 22.35 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-863701-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Assembly Length:16 in, 406.4 mm