- Home ›
- All Products›
- 1-863701-1
1-863701-1
TE Connectivity / AMP Brand
LGH 1 MLD END ELECT LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1 MLD END ELECT LEAD
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 304.80 mm
- Barrel Depth = 22.35 mm
Search Keywords: 18637011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-863701-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Shielded:No
-
Connector Product Type:Lead Assembly
-
Packaging Quantity:20
-
Packaging Method:Package
-
Sealable:No
-
Operating Voltage:20000 VDC
-
Positive Stop Ferrule:Without
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Wire Size:16 AWG
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:12 in, 304.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$411.41
30
$217.13
45
$149.33
60 +
$146.34
Click for Quote
Log in
to unlock special pricing