- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-863701-0
1-863701-0
TE Connectivity / AMP Brand
LGH-1 MOLDED END LEAD ASS'Y
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
LGH-1 MOLDED END LEAD ASS'Y
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 457.20 mm
- Barrel Depth = 22.35 mm
Search Keywords: 18637010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-863701-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$457.98
10
$242.46
15
$170.62
20 +
$167.21
Click for Quote
Log in
to unlock special pricing