- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1863011-1
1863011-1
TE Connectivity / AMP Brand
01P UMNL PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
01P UMNL PLUG HSG
Search Keywords: 18630111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1863011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,852
Can Ship immediately
Manufacturer Stock:
94,500
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4243
500
$0.4233
1,000
$0.4222
2,250
$0.4212
4,500
$0.2592
6,750
$0.2052
9,000 +
$0.2010
Click for Quote
Log in
to unlock special pricing