- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1863003-1
1863003-1
TE Connectivity / AMP Brand
09P UMNL PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
09P UMNL PLUG HSG
Search Keywords: 18630031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1863003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:36/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
You may purchase all in-stock quantity of 56
Stock lot only:
56
MOQ for In Stock Qty:
9100
MOQ for out of Stock Qty:
9100
14 Weeks
can ship
9/14/26