- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-86264-0
1-86264-0
TE Connectivity / AMP Brand
40 MODIV HSG COMP DR .100 EARS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
40 MODIV HSG COMP DR .100 EARS
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 40
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1862640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86264-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,344
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$29.19
100
$29.12
250
$29.05
500
$28.98
700
$28.90
1,400
$14.76
2,100
$10.05
2,800 +
$9.84
Click for Quote
Log in
to unlock special pricing