- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1862006-5
1862006-5
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 16-18AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 16-18AWG T/R
Search Keywords: 18620065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1862006-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:16 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1725
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,725
$0.3784
3,450
$0.2329
5,175
$0.1844
6,900 +
$0.1807
Click for Quote
Log in
to unlock special pricing