- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1862006-1
1862006-1
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD PW TIMER CONTACT
Search Keywords: 18620061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1862006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Operating Voltage:250 VDC
-
Wire/Cable Size:.8 – 1.3 mm² , 18 – 16 AWG
-
Termination Method to Wire & Cable:Crimp
-
Cable Type:FLR (Thin Walled Cable)
-
Contact Retention:With
-
Connector System:Wire-to-Wire
-
Wire/Cable Type:Discrete Wire , Stranded
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Accepts Wire Insulation Diameter Range:.079 – .11 in, 2 – 2.8 mm
-
CSA Certified:No
-
Circuit Application:Power
-
Contact Classification:Power
-
Contact Mating Area Plating Material:Pre-Tin
-
For Use With:Tab Contact
-
Packaging Method:Reel
-
Contact Current Rating (Max):16 A
-
VDE Tested:No
-
Contact Base Material:CuFe2
-
Packaging Quantity:2300
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Termination Area Plating Material:Pre-Tin
-
Contact Design:Standard Flat
-
Contact Retention Type:Locking Lance
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,600
Ships today, if you order in
Minimum Order Quantity:
2300
Order Increment:
2300
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,300
$0.3000
4,600
$0.1667
6,900
$0.1659
9,200
$0.1424
25,300
$0.1420
50,600
$0.1417
101,200
$0.1413
151,800 +
$0.1410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments