- Home ›
- All Products›
- 1-86182-8
1-86182-8
TE Connectivity / AMP Brand
MOD I POST LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST LP
Search Keywords: 1861828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86182-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
PCB Contact Termination Area Plating Material:Gold
-
Contact Orientation:Straight
-
Contact Base Material:Brass
-
Contact Current Rating (Max):5 A
-
Contact Underplating Material:Nickel
-
Contact Resistance:12 mΩ
-
Operating Temperature Range:-65 – 105 °C
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Mating Area Plating Material Thickness:30 µin
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:1000
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Type:Pin
-
Contact Mating Area Length:.48 in, 12.19 mm
-
Termination Post & Tail Length:.187 in, 4.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
12,500
$3.94
25,000
$2.01
37,500
$1.37
50,000 +
$1.34
Click for Quote
Log in
to unlock special pricing