- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-86182-2
TE Connectivity / AMP Brand
1-86182-2
MOD I POST LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Machine Applied Post
- Vertical Mount Angle
- Packaging Method = Loose Piece
- Termination (Solder) Post Length = 3.81 mm
- Gold (30) Contact Mating Area Plating Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-86182-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Solder |