- Home ›
- All Products›
- 1-86177-3
1-86177-3
TE Connectivity / AMP Brand
12 MODIV HSG COMP DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12 MODIV HSG COMP DR .100CL
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 1861773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86177-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon - GF
-
Operating Voltage:250 VAC
-
Termination Resistance:12 mΩ
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Dielectric Withstanding Voltage (Max):750 V
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Method:Package
-
Number of Positions:12
-
Packaging Quantity:1
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Socket
-
Insulation Resistance:5000 MΩ
-
Number of Rows:2
-
Mating Retention:Without
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:.6 in, 15.23 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.24 in, 6.1 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
49 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1,500
$9.37
3,000
$4.79
4,500
$3.26
6,000 +
$3.19
Click for Quote
Log in
to unlock special pricing