- Home ›
- All Products›
- 1-86147-8
1-86147-8
TE Connectivity / AMP Brand
MOD I POST PLTD 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD 30 AU
Search Keywords: 1861478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86147-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Current Rating (Max):5 A
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Strip
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Packaging Quantity:20000
-
PCB Contact Termination Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
Contact Orientation:Straight
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Operating Temperature Range:-65 – 105 °C
-
Contact Mating Area Plating Material:Gold
-
Contact Resistance:12 mΩ
-
Contact Type:Pin
-
Contact Mating Area Length:.48 in, 12.19 mm
-
Termination Post & Tail Length:.187 in, 4.75 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
59 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
15,000
$1.489
30,000
$0.761
45,000
$0.518
60,000 +
$0.507
Click for Quote
Log in
to unlock special pricing