- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1860306-1
1860306-1
TE Connectivity / AMP Brand
RT78725
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT78725
Product Highlights:
- Socket
- RT Series
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
Search Keywords: 18603061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1860306-1
-
Alias/AKA:RT78725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:16/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$7.17
30
$6.06
100
$5.91
250
$4.95
500
$4.92
1,000
$4.85
2,500
$4.80
5,000 +
$4.79
Click for Quote
Log in
to unlock special pricing