Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1860000-1

PT7874P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PT7874P
Search Keywords: 18600001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1860000-1
Alias/AKA: PT7874P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Relay Socket
Number of Contacts: 14
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 6/Contact A
Mounting: DIN Rail
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1860000-1 RoHS compliant?
Yes, 1860000-1 is RoHS compliant.
What is the lead time for 1860000-1?
The standard lead time for 1860000-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$52.38
30
$52.25
50
$52.12
100
$27.59
150
$19.42
200 +
$19.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!