Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-85969-0

The 1-85969-0 is a MOD IV series loose piece, crimp snap-in receptacle contact.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 1-85969-0 is a MOD IV series loose piece, crimp snap-in receptacle contact.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1859690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-85969-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-85969-0 RoHS compliant?
Yes, 1-85969-0 is RoHS compliant.
What is the lead time for 1-85969-0?
The standard lead time for 1-85969-0 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,100
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15625
17 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$1.0142
5,000
$1.0117
7,500
$1.0091
10,000
$1.0066
15,625
$1.0041
31,250
$0.5128
46,875
$0.3491
62,500 +
$0.3421
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!