- Home ›
- All Products›
- 185904-1
185904-1
TE Connectivity / AMP Brand
26pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
26pos MQS .63 header 90deg
Search Keywords: 1859041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185904-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Rows:2
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
PCB Mount Retention:With
-
PCB Mount Orientation:Horizontal
-
Packaging Type:Box
-
Primary Product Color:Yellow
-
Connector System:Wire-to-Board
-
Interface Number:208-15550
-
PCB Mount Retention Type:Board Latch
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:26
-
Packaging Quantity:700
-
Sealable:No
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.025 in, .63 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Shielded:No
-
Contact Type:Tab
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
175
$13.22
350
$7.00
525
$4.93
700 +
$4.83
Click for Quote
Log in
to unlock special pricing