- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 185890-1
185890-1
TE Connectivity / AMP Brand
26pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
26pos MQS .63 header 90deg
Search Keywords: 1858901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Micro Quadlok Interconnection
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
34 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$3.146
350
$2.860
525
$2.260
700 +
$2.210
Click for Quote
Log in
to unlock special pricing