- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 185879-2
TE Connectivity / AMP Brand
185879-2
26W MQS COVER ASSY BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
26W MQS COVER ASSY BLUE
Product Highlights:
- Accessory
- Accessory Type = Cover
- 26 Positions
Search Keywords: 1858792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185879-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Cover
-
Dimension:46.4 x 30.7 x 23mm
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Frequently Asked Questions
Is 185879-2 RoHS compliant?
Yes, 185879-2 is RoHS compliant.
What is the lead time for 185879-2?
The standard lead time for 185879-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
951
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$0.956
250
$0.844
800
$0.787
1,600
$0.742
3,200
$0.698
5,600
$0.672
8,000
$0.655
10,400 +
$0.630
Click for Quote
Log in
to unlock special pricing