- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-85842-4
1-85842-4
TE Connectivity / AMP Brand
MOD I INCR POST PLTD 15 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I INCR POST PLTD 15 SEL
Search Keywords: 1858424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-85842-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
60000 -
Packaging Method:Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Thickness:15 µin
-
Contact Resistance:12 mΩ
-
Contact Current Rating (Max):5 A
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage:1200 VAC
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 105 °C
-
Termination Post Length:.25 in, 6.35 mm
-
Contact Base Material:Brass
-
PCB Mount Orientation:Vertical
-
Termination End Plating Material:Gold Flash over Nickel
-
Mating Post Length:.3429 in, 8.71 mm
-
Product Type:Contact
-
Contact Type:Post
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
15,000
$0.7583
30,000
$0.3873
45,000
$0.2636
60,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing