- Home ›
- All Products›
- 1-85842-1
1-85842-1
TE Connectivity / AMP Brand
CONTACT,MOD I MALE,(.031x.062)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,MOD I MALE,(.031x.062)
Search Keywords: 1858421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-85842-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
40000 -
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Type:Post
-
Contact Current Rating (Max):5 A
-
Contact Resistance:12 mΩ
-
Termination Post Length:.25 in, 6.35 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Product Type:Contact
-
Operating Temperature Range:-65 – 60 °C
-
Mating Post Length:1.1248 in, 28.57 mm
-
Dielectric Withstanding Voltage:1200 VAC
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Reel
-
Termination End Plating Material:Tin-Lead over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.7785
20,000
$0.4109
30,000
$0.2826
40,000 +
$0.2769
Click for Quote
Log in
to unlock special pricing