- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-85829-2
1-85829-2
TE Connectivity / AMP Brand
12 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
12 MODI HDR SRST .156CL
Search Keywords: 1858292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-85829-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10
$21.33
25
$21.27
50
$21.22
125
$21.17
250
$11.21
375
$7.89
500 +
$7.73
Click for Quote
Log in
to unlock special pricing