- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1857994-1
1857994-1
TE Connectivity / AMP Brand
Z-PACK/A F-HDR 110P, EON
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A F-HDR 110P, EON
Search Keywords: 18579941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1857994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
660
can ship 7/27/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$19.29
10
$17.85
25
$16.28
42
$16.16
83
$16.08
124
$16.04
165 +
$15.07
Click for Quote
Log in
to unlock special pricing