- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1857924-1
1857924-1
TE Connectivity / AMP Brand
Busbar with contact pin size #4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Busbar with contact pin size #4
Search Keywords: 18579241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1857924-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Bus Bar Connector
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Pin
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$26.87
200
$14.23
300
$10.01
400 +
$9.81
Click for Quote
Log in
to unlock special pricing