- Home ›
- All Products›
- 1857657-2
1857657-2
TE Connectivity / AMP Brand
Female Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Female Connector
Search Keywords: 18576572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1857657-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Board-to-Board
-
Packaging Method:Tray
-
Number of Columns:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Contact Termination Area Plating Material:Tin
-
Data Rate:20 Gb/s
-
Pairs per Column:8
-
Stackable:Yes
-
PCB Mount Orientation:Right Angle
-
Guide Hardware:Without
-
Operating Voltage:30 VAC
-
PCB Mount Retention:With
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Receptacle
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Base Material:Copper Alloy
-
Shroud Style:Unshrouded
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Current Rating (Max):.5 A
-
Durability Rating:250 Cycles
-
Contact Underplating Material:Nickel
-
Impedance:30 Ω
-
Backplane Module Type:Center
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Mount Alignment:With
-
Contact Shape & Form:Dual Beam
-
End Wall Location:None
-
Number of Shrouded Sides:0
-
Shield Material:Copper Alloy
-
Number of Rows:8
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Thickness (Recommended):1.2 mm
-
PCB Hole Diameter:.016 in, .4 mm
-
Connector Width:.681 in, 17.3 mm
-
Termination Post & Tail Length:.681 in, 1.6 mm
-
Row-to-Row Spacing:.05 in, 1.25 mm
-
Connector Height:.493 in, 12.51 mm
-
Connector Length:.965 in, 24.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:20 – 100 µin, .5 – 2.5 µm
-
Centerline (Pitch):.057 in, 1.45 mm
-
Primary Product Color:Natural
-
Number of Positions:96
-
Number of Pairs:48
-
Number of Signal Positions:96
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
75
$63.49
150
$33.51
225
$23.05
300 +
$22.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments