- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 185763-1
185763-1
TE Connectivity / AMP Brand
16W HYBRID TAB HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16W HYBRID TAB HSG BLACK
Product Highlights:
- Housing
- Hybrid Tab
- Without Mounting Ears
- Number of Positions = 16
- Without Cover
Search Keywords: 1857631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185763-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,400
$2.297
2,800
$1.216
4,200
$0.856
5,600 +
$0.839
Click for Quote
Log in
to unlock special pricing