- Home ›
- All Products›
- 185760-4
185760-4
TE Connectivity / AMP Brand
16W HYBRID RCPT HSG WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16W HYBRID RCPT HSG WHITE
Search Keywords: 1857604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185760-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Number of Positions:16
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.131 in, 3.33 mm
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:White
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
158
$1.97
315
$1.49
473
$1.39
630 +
$1.37
Click for Quote
Log in
to unlock special pricing