- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 185740-2
185740-2
TE Connectivity / AMP Brand
12pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12pos MQS .63 header 90deg
Product Highlights:
- Pin Header
- Number of Positions = 12
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 1857402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185740-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1380 -
Type:Micro Quadlok Interconnection
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,259
Can Ship immediately
You may purchase all in-stock quantity of 1,259
Stock lot only:
1259
MOQ for In Stock Qty:
1380
MOQ for out of Stock Qty:
1380
44 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$2.024
1,380
$1.840
2,070
$1.300
2,760 +
$1.260
Click for Quote
Log in
to unlock special pricing