- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1857211-3
1857211-3
TE Connectivity / AMP Brand
4-40 UNC Screw Retainer Kit Am
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4-40 UNC Screw Retainer Kit Am
Product Highlights:
- Accessory Type = Male Screw Retainers
- Thread Size = 4-40
- Screw Length = 5.60 mm
- Tin Screw Finish
- Packaging Method = Bulk
Search Keywords: 18572113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1857211-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Retainer
-
Dimension:8.6 x 4.4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.87
500
$1.84
1,000
$1.80
2,500
$1.54
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing