Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1857211-1

KIT, SCREW RETAINER AMPLIMITE,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT, SCREW RETAINER AMPLIMITE,
Product Highlights:
  • Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.60 mm
  • Tin Screw Finish
  • Packaging Method = Individual
Search Keywords: 18572111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1857211-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Male Screw Retainer Kit
Dimension: 8.6 x 4.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1857211-1 RoHS compliant?
Yes, 1857211-1 is RoHS compliant.
What is the lead time for 1857211-1?
The standard lead time for 1857211-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
On Order:
3,000   can ship 12/17/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
24 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.67
250
$3.00
500
$2.87
750
$2.80
1,500
$2.74
2,250
$2.65
3,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!