- Home ›
- All Products›
- 185683-2
185683-2
TE Connectivity / AMP Brand
18pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 90deg
Product Highlights:
- Pin Header
- 18 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 1856832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185683-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Centerline (Pitch):.1 in, 2.54 mm
-
Profile Height from PCB:.669 in, 17 mm
-
Number of Signal Positions:18
-
PCB Mount Alignment:Without
-
Sealable:No
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Quantity:1080
-
Number of Rows:2
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Tab Width:.025 in, .63 mm
-
Interface Number:114-18063-16
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:12 VDC
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:White
-
Number of Sections:1
-
Mating Tab Thickness:.025 in, .63 mm
-
Panel Mount Feature:With
-
Mounting Holes:With
-
Number of Positions:18
-
Packaging Type:Tray
-
PCB Mount Orientation:Horizontal
-
Nominal Voltage Architecture:12 V
-
Connector Shape:Rectangular
-
Connector Width:1.079 in, 27.4 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Header Type:Fully Shrouded
-
Connector Length:1.457 in, 37 mm
-
UL Flammability Rating:UL 94HB
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Mating Retention Type:Locking Interface
-
Mating Retention:With
-
Contact Size:.63mm
-
Shielded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
270
$3.33
540
$2.05
810
$1.62
1,080 +
$1.59
Click for Quote
Log in
to unlock special pricing