- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 185683-1
185683-1
TE Connectivity / AMP Brand
18pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 90deg
Product Highlights:
- Pin Header
- Number of Positions = 18
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 1856831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185683-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:Micro Quadlok Interconnection
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
270
$3.10
540
$1.91
810
$1.51
1,080 +
$1.48
Click for Quote
Log in
to unlock special pricing