Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

185636-1

PROTECT CAP 2.5MM PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PROTECT CAP 2.5MM PLUG
Product Highlights:
  • Accessory
  • Accessory Type = Cover
  • Product Series = 2.5 mm System
  • Color = Black
  • Packaging Method = Loose Piece
Search Keywords: 1856361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 185636-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 185636-1 RoHS compliant?
Yes, 185636-1 is RoHS compliant.
What is the lead time for 185636-1?
The standard lead time for 185636-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,123
Can Ship immediately
On Order:
1,400   can ship 4/12/27
Minimum Order Quantity:
10
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.38
350
$2.32
700
$2.22
1,050
$2.21
2,800
$2.01
5,250
$2.00
7,700 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!